You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLUKE 561 - 

IR / Infrared Thermometer, -40°C to +550°C, 1 %, -40 °C, 550 °C, Fluke 560 Series

FLUKE 561 - IR / Infrared Thermometer, -40°C to +550°C, 1 %, -40 °C, 550 °C, Fluke 560 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 561
Order Code:
1218793
Product Range
Fluke 560 Series
Technical Datasheet:
FLUKE 561   Datasheet
See all Technical Docs

Product Information

:
-40°C to +550°C
:
1%
:
-40°C
:
550°C
:
Fluke 560 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Lighten up your toolbox. The Fluke 561 IR and contact thermometer, combines the temperature measurement functions that industrial, electrical, and HVAC/R professionals need, all in one tool. It measures both infrared and contact temperature, replacing several other test tools. It's fast, efficient, and easy to use, saving you valuable time and effort. With the Fluke 561 infrared thermometer, you can also take contact and ambient temperatures in the way that's best for you. Use the IR thermometer to measure hot, moving, electrically energized, and hard-to-reach objects instantly. Check motors, insulation, breakers, radiant heating, pipes, corroded connections, and wires. Plus, scan ducts, and other hard-to-reach objects from the floor-leave your ladder in the truck. You can use the Fluke 561's handy flexible pipe probe, or plug in any industry standard type K mini connector thermocouple probe you already own to take super-heat or internal temperatures.
  • IR thermometer for quick measurements up close, or at a distance, without a ladder
  • Contact thermometry capability, compatible with all standard mini-connector type K thermocouples, preserves your investment in thermocouples
  • Fabric hook-and-loop fastener pipe probe for superheat and sub-cooling and other contact and ambient measurements
  • Single-point laser sighting
  • Temperature range of -40 °C to 550 ° C (-40 °F to 1022 °F) covers most industrial and residential applications
  • Easy emissivity adjustment (Lo, Med, Hi) for measuring pipes and other shiny materials more accurately
  • Lightweight (just 12 ounces/340 grams) and portable
  • Efficient - no need to shut down equipment when making IR measurements
  • MIN, MAX, and DIF functions help you quickly identify problems
  • Scan large areas or small objects quickly and efficiently
  • Scan large areas or small objects quickly and efficiently

Applications

Test & Measurement, Industrial Maintenance, Electrical, Safety, Temperature, Sensing & Instrumentation, Maintenance & Repair

Contents

561 IR thermometer, K-Type thermocouple, Fabric hook-and-loop fastener pipe probe, Hard carrying case, 2 AA batteries, Users manual

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for FLUKE 561

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $326.00 ($358.60)   ( )

Restricted Item Add
     

Each

1+ $920.00 ($1,012.00)   ( )

Restricted Item Add
     

Each

1+ $1,216.00 ($1,337.60)   ( )

Restricted Item Add
     
Restricted Item Add
     

Each

1+ $596.00 ($655.60)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for next business day delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$466.00 ( $512.60 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $466.00 ($512.60)