You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE-28-II - 

IP67 Industrial Digital Multimeter, Waterproof, 20000 Count, True RMS, Auto, Manual Range, 4.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-28-II
Order Code:
1772094
Technical Datasheet:
FLUKE-28-II   Datasheet
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
:
4.5
:
True RMS
:
20000
:
Auto, Manual
:
1kV
:
1kV
:
10A
:
10A
:
50Mohm
:
Lifetime Warranty
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Digital multimeter defines a new standard for operating in harsh conditions with the features and accuracy to troubleshoot most electrical problems. IP 67 rating, operating temperature range of -15 °C to +55 °C and 95 % humidity, and have been designed and tested to withstand a 3 m drop. Built to work in the toughest environments.
  • Extended ac voltage bandwidth 15 Hz to 20 kHz
  • Built in thermometer conveniently allows you to take temperature readings
  • Peak min-max
  • Unique function for accurate voltage and frequency measurements on electrically noisy equipment
  • Backlit keypad buttons allow for easy visibility in low lit areas
  • Hi resolution 20,000 count display mode
  • True-rms ac voltage and current for accurate measurements on non linear signals
  • Resistance, continuity and diode test

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Multimeter, holster, test leads, crocodile clips, 80BK-A temperature probe , manual, CD-ROM, and three AA batteries

Alternatives for FLUKE-28-II

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for next business day delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$819.00 ( $900.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $819.00 ($900.90)