You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE-279FC - 

Thermal Multimeter, True RMS, 80 x 60 IR Resolution, 36° x 27°, 1000 V, 600 mV

FLUKE-279FC - Thermal Multimeter, True RMS, 80 x 60 IR Resolution, 36° x 27°, 1000 V, 600 mV
FLUKE-279FC - Thermal Multimeter, True RMS, 80 x 60 IR Resolution, 36° x 27°, 1000 V, 600 mV
FLUKE-279FC - Thermal Multimeter, True RMS, 80 x 60 IR Resolution, 36° x 27°, 1000 V, 600 mV
FLUKE-279FC - Thermal Multimeter, True RMS, 80 x 60 IR Resolution, 36° x 27°, 1000 V, 600 mV
FLUKE-279FC - Thermal Multimeter, True RMS, 80 x 60 IR Resolution, 36° x 27°, 1000 V, 600 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-279FC
Order Code:
2542637
Also Known As:
279 FC GTIN UPC EAN: 0095969814690
Technical Datasheet:
FLUKE-279FC   Datasheet
See all Technical Docs

Alternatives for FLUKE-279FC

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The FLUKE-279FC is true-rms thermal multimeter with integrated imager camera. This device helps to find, repair, validate and report many electrical issues quickly. Thermal imaging multimeter is a first line troubleshooting tool for electrical equipment that can check hot spots of high voltage equipment, transformers and detect heating of fuses, wires, insulators, connectors, splices and switches. Scanning with 279 FC's thermal imager reveals many electrical issues rapidly and from a safe distance. By combining two tools into one, thermal multimeter lightens the load and increases productivity. The 15 measurement functions including AC voltage with low-pass filter, DC voltage, resistance, continuity, capacitance, diode test, frequency. The large full colour LCD screen makes easier and clearer viewing of images and readings. It has 10hr+ rechargeable battery which keeps going all day long under normal conditions.
  • Full featured multimeter with built-in thermal imager
  • Connected directly with phone or tablet via Bluetooth
  • Image resolution of 80 x 60, 3.5inch /8.89cm colour LCD screen
  • Save measurements & images while communicating wirelessly with smart phone up to 20feet /6.1m away
  • 1000V ac and dc voltage measurement, temperature measurement from -10°C to 200°C
  • Resistance measurement to 50Mohm & continuity, 9999µF capacitance measurement
  • Rechargeable lithium ion battery and charger
  • Auto power off to save battery power
  • Safety rating: CAT III 1000V/ CAT IV 600V
  • Dimensions (HxWxD): 216x94x57mm
  • Weight: 800g

Applications

Test & Measurement, Industrial, Wireless, HVAC, Metering, Maintenance & Repair, Alternative Energy, Agriculture, Industrial, Motor Drive & Control

Contents

279 FC TRMS Thermal Multimeter, (1 pair) TL75 Test Leads, Rechargeable Lithium Ion Battery and Charger

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Product Information


:
80 x 60

:
36° x 27°

:
999.9A

:
-

:
1kV

:
600mV

:
50Mohm

:
9999µF

:
-10°C

:
200°C

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

279 FC GTIN UPC EAN: 0095969814690

Associated Products

Compare Selected

No Longer Manufactured

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$1,345.00 ( $1,479.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,345.00 ($1,479.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.