You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE FLUKE 1663/FVF AU

Multifunction Installation Tester, 1660 Series, 500 V AC Max., 500 V DC Max., 20 Mohm to 1000 Mohm

FLUKE FLUKE 1663/FVF AU
FLUKE FLUKE 1663/FVF AU
FLUKE FLUKE 1663/FVF AU
FLUKE FLUKE 1663/FVF AU
FLUKE FLUKE 1663/FVF AU
FLUKE FLUKE 1663/FVF AU
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1663/FVF AU
Order Code:
2630491
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The FLUKE 1663/FVF AU is a multifunction installation tester which is ideal for working professional. It is full featured functionality, advanced measurement capability yet easy to use. It puts more power in hands by quickly and efficiently testing to all local regulations, protecting appliances that may be inadvertently connected to the system under test and making it easy to share test results over Smartphone. It measurements continuity at L-N, N-PE inputs, test smooth dc sensitive RCDs (Type B), earth resistance, voltage & frequency, wiring polarity checker, detects broken N wires, insulation resistance, continuity & resistance, measure motor windings with continuity test, loop & line resistance, prospective earth fault current (PEFC/IK), prospective short-circuit current (PSC/IK), RCD switching time, RCD tripping level (ramp test), measures trip time & current for RCD type A & AC in one test, RCD variable current, automatic RCD test sequence & phase sequence indicator.
  • On/Off switchable auto-start for RCD & loop test
  • Self test
  • Illuminated display
  • Memory interface, Z max memory, computer interface (with optional FlukeView & Fluke DMS software)
  • Battery size, quantity is type AA, 6 each
  • IP-40 rated sealing
  • CAT III / 500V, CAT IV 300V overvoltage, safety standard complies CAN/CSA c22.2 No. 1010 2nd edition
  • Complies with EN61010-1 Ed 2.0 (2001-02), UL61010, ANSI/ISA -s82.02.01 2000
  • Dimension of 10cm x 25cm x 12.5cm

Applications

Test & Measurement

Contents

FLUKE 1663/FVF AU, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead, User's manual on CD-ROM.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Available for back order

More stock available to supplier lead times which is approximately 20/05/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$3,389.00 ( $3,727.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $3,389.00 ($3,727.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --