You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE 1662 AU

Multifunction Installation Tester, 1660 Series, 500 V AC Max., 500 V DC Max., 20 Mohm to 1000 Mohm

FLUKE FLUKE 1662 AU
FLUKE FLUKE 1662 AU
FLUKE FLUKE 1662 AU
FLUKE FLUKE 1662 AU
FLUKE FLUKE 1662 AU
FLUKE FLUKE 1662 AU
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1662 AU
Order Code:
2630490
Product Range
1660
Technical Datasheet:
FLUKE 1662 AU   Datasheet
See all Technical Docs

Product Range Selector (1660)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1660

:
500V

:
500V

:
20Mohm

:
1Gohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLUKE 1662 AU is a reliable, simple to operate multifunction installation tester. It puts more power in hands by quickly and efficiently testing to all local regulations, protecting appliances that may be inadvertently connected to the system under test and making it easy to share test results over Smartphone. It measurements voltage & frequency, wiring polarity checker, detects broken N wires, insulation resistance, continuity & resistance, measure motor windings with continuity test, loop & line resistance, prospective earth fault current (PEFC/IK), prospective short-circuit current (PSC/IK), RCD switching time, RCD tripping level (ramp test), measures trip time & current for RCD type A & AC in one test, RCD variable current, automatic RCD test sequence and phase sequence indicator.
  • On/Off switchable auto-start for RCD & loop test
  • Self test
  • Illuminated display
  • Time and date (when used with optional FlukeView software)
  • Battery size, quantity is type AA, 6 each
  • IP-40 rated sealing
  • CAT III / 500V, CAT IV 300V overvoltage, safety standard CAN/CSA c22.2 No. 1010 2nd edition
  • Complies with EN61010-1 Ed 2.0 (2001-02), UL61010, ANSI/ISA -s82.02.01 2000
  • Dimension of 10cm x 25cm x 12.5cm

Applications

Test & Measurement

Contents

FLUKE 1662 AU tester, 6 x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, C1600 hard carrying case, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead, User's manual on CD-ROM.

Footnotes

In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 27/03/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$2,105.00 ( $2,315.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,105.00 ($2,315.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --