You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE 1653B AU
Multifunction Installation Tester, 1650 Series, 500 V AC Max., 10 kohm to 1000 Mohm
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 1653B AU
- Order Code:
- 1688920
- Product Range
- 1650
- Technical Datasheet:
- FLUKE 1653B AU Datasheet
Product Range Selector (1650)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1650
- :
- -
- :
- 500V
- :
- 10kohm
- :
- 1Gohm
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Two measurements at once and a dual display
- PEFC/PSC and loop impedance are measured and displayed in parallel
- Additional new high current loop mode
- Faster measurements compared to loop tests with non-trip mode for RCD's
- Unique zero adapter for fast, always reliable and accurate test lead and mains cord compensation
- Fast voltage measurement between L-N, L-PE and N-PE using the mains cord
- Supplied with the SureGrip test leads and clips which gives the user a comfortable, reliable grip
- Rotary dial knob indicates clear which function is selected
- Large display with backlight, clear symbols and with exceptionally wide viewing angle
- PASS/FAIL indication for RCD test results
- Variable RCD current mode for customized settings
- Loop & Line Resistance - mR resolution
- Test smooth dc sensitive RCDs (Type B)
- Extended Memory
- Extended documentation mode (UK only)
- Withstands a drop of 1 meter
- Compact, lightweight (less than 1.3 kg) and padded neck-strap to free your hands for all day testing
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
6 AA Cell batteries, C1600 Hard carrying case, Zero Adapter, Mains test cord, TL165X/STD Standard Test Lead Set, Padded carrying strap, Quick reference guide, TP165X Remote control probe and lead & Users manual on CD-ROM
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $3,700.27 ($4,070.30) | ( ) |
10+ | $3,627.72 ($3,990.49) | ( ) |
100+ | $3,557.95 ($3,913.75) | ( ) |
Pricing is unavailable. Please contact customer services.