You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE FLUKE 1507

Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 10kohm to 10Gohm, -20 °C

FLUKE FLUKE 1507
FLUKE FLUKE 1507
Video
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1507
Order Code:
101836101
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FLUKE 1507   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-20°C

:
55°C

:
50mm

:
100mm

:
203mm

:
550g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The Fluke 1507 Insulation Tester is compact, rugged, reliable, and easy to use. With its multiple test voltages, it is ideal for many troubleshooting, commissioning, and preventative maintenance applications. Additional features, like the remote probe on these tools save both time and money when performing tests.
  • Repetitive or hard-to-reach testing is easy with the remote test probe
  • Auto-discharge of capacitive voltage for added user protection
  • AC/DC voltage: 0.1 V to 600 V
  • 200 mA Continuity
  • Resistance: 0.01 Ω to 20.00 kΩ
  • Save battery power with auto power off
  • Read measurements easily with large, backlit display
  • CAT IV 600 V overvoltage category rating for added user protection
  • Remote probe, test leads, probes and crocodile clips included with each tester
  • Accepts optional Fluke TPAK magnetic hanging system to free your hands for other work
  • Four AA alkaline batteries (NEDA 15 A or IEC LR6) for at least 1000 insulation tests
  • One year warranty

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

Contents

TL224 Leads, TP74 Probes, Clips PN 1958654 (red) and PN 1958646 (black), Holster, Remote Probe

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Available for back order

More stock available to supplier lead times which is approximately 8/07/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$1,338.00 ( $1,471.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $1,338.00 ($1,471.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --