You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLK-TIS20+ 9HZ
Thermal Imager, -20 °C, 150 °C, 120 x 90, 50° x 38°, 20 "
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLK-TIS20+ 9HZ
- Order Code:
- 3288144
- Technical Datasheet:
- FLK-TIS20+ 9HZ Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -20°C
- :
- 150°C
- :
- 120 x 90
- :
- -
- :
- 50° x 38°
- :
- 20"
- :
- 9Hz
- :
- 2 Years
- :
- -
Technical Documents (1)
Product Overview
- 9Hz TiS20+ thermal imager
- Fixed focus infrared camera with 120x90 resolution
- Quickly scans large areas with point and shoot simplicity
- Offers three pre-sets of IR-Fusion® with AutoBlend to help find problems fast
- Provides a D:S of 193:1
- 3.5inch LCD screen
- Captures visible light images with built-in 5 megapixel digital camera
- Offers temperature measurement range from -20 °C to 350 °C (-4 °F to 662 °F)
- Includes a smart battery system that allows you to easily monitor your battery charge level
- 4GB internal memory and optional 4GB micro SD card
Contents
Thermal imager, AC charger/power supply with mains adapters for battery charging and AC operation, One rugged lithium ion smart battery, Soft transport bag, Statement of factory calibration, Quick start guide, Safety sheet.
Available for back order
More stock available to supplier lead times which is approximately 28/08/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2,777.00 ($3,054.70) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.