You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 87V - 

Handheld Digital Multimeter, 19999 Count, True RMS, Auto, Manual Range, 4.5 Digit

FLUKE 87V - Handheld Digital Multimeter, 19999 Count, True RMS, Auto, Manual Range, 4.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 87V
Order Code:
736349401
Also Known As:
87V
Technical Datasheet:
FLUKE 87V   Datasheet
See all Technical Docs

Product Information


:
Current, Voltage, Capacitance, Frequency, Resistance, Temperature

:
4.5

:
True RMS

:
19999

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
50Mohm

:
Lifetime Warranty

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

From the control room to the plant floor, the Fluke 80 Series family of digital multimeters has earned its reputation as the digital multimeter industrial technicians trust. When productivity is on the line, the Fluke 80 Series delivers the accuracy and advanced troubleshooting capabilities you need to solve problems fast. Use its low pass filter function to measure voltage and frequency accurately on electrically "noisy equipment like adjustable speed motor drives. Use the peak capture function to detect intermittent problems and transients as fast as 250 micro seconds (µs). And work with confidence. The Input Alert function gives you an audible warning against wrong use of input jacks. Fluke 80 Series multimeters are independently tested for use in CAT IV 600V/CAT III 1000V environments. They can withstand impulses in excess of 8,000 V and reduce risks related to surges and spikes.
  • Accurate voltage and frequency measurements on adjustable speed motor drives and other equipment
  • Built-in thermometer allows for temperature readings without having to carry a separate instrument
  • Large digit display with bright, two-level backlight
  • Accurate measurements of noisy pulse-width modulated AC voltage
  • Measures correctly at the ASD and at the motor terminals
  • Accurately measure motor speed frequency. Measurement not affected by the ASDs carrier frequency
  • Compare reading from the 87V with the display on the ASD
  • Special shielding blocks high frequency, high-energy noise generated by large drive systems

Applications

Sensing & Instrumentation, Metering, Test & Measurement

Contents

TL75 test leads, AC175 Crocodile Clips, Holster, 9V battery (installed).

Also Known As

87V

Alternatives for FLUKE 87V

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

15 total stock globally Need more?

15 available for next business day delivery

$915.00 ( $1,006.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $915.00 ($1,006.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.