You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 289

Industrial Logging Multimeter, 12000 Count, True RMS, Auto, Manual Range, 4.5 Digit

FLUKE 289 - Industrial Logging Multimeter, 12000 Count, True RMS, Auto, Manual Range, 4.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 289
Order Code:
1422692
Also Known As:
289
Technical Datasheet:
FLUKE 289   Datasheet
See all Technical Docs

Product Information


:
Current, Voltage, Capacitance, Frequency, Resistance, Temperature

:
4.5

:
True RMS

:
12000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
0.5Gohm

:
Lifetime Warranty

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The new 289 is the next generation high performance industrial logging multimeter designed to solve complex problems in electronics, plant automation, power distribution, and electromechanical equipment. With the ability to log data and review it graphically on-screen, you can solve problems faster and help minimize downtime. Let the new 289 be your watchdog for systems or processes while you are off solving other problems.
  • TrendCapture quickly graphically displays logged data session
  • Zoom on trend provides unprecedented ability to view and analyse TrendCapture data
  • Selectable ac filter helps display a steadier reading when the input signal is changing rapidly
  • Adjustable recording and auto hold thresholds
  • Large 50,000 count, 1/4 VGA dot matrix display with white backlight
  • Logging function with expanded memory for unattended monitoring of signals over time
  • Save multiple logging sessions before pc download is necessary
  • Low Pass filter for accurate voltage and frequency measurements at the same time on noisy equipment
  • LoZ Volts
  • Real time clock for automatic time stamping of saved readings

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Also Known As

289

Alternatives for FLUKE 289

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Associated Products

Compare Selected
Best Seller

5 total stock globally

5 available for next business day delivery

Available until stock is exhausted

$1,332.00 ( $1,465.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,332.00 ($1,465.20)