You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

289/FVF - 

Handheld Digital Multimeter, 12000 Count, True RMS, Auto, Manual Range, 4.5 Digit

289/FVF - Handheld Digital Multimeter, 12000 Count, True RMS, Auto, Manual Range, 4.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
289/FVF
Order Code:
142269301
Also Known As:
GTIN UPC EAN: 0095969586696
Technical Datasheet:
289/FVF   Datasheet
See all Technical Docs

Product Information

:
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
:
4.5
:
True RMS
:
12000
:
Auto, Manual
:
1kV
:
1kV
:
10A
:
10A
:
0.5Gohm
:
Lifetime Warranty
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The new 289 is the next generation high performance industrial logging multimeter designed to solve complex problems in electronics, plant automation, power distribution, and electromechanical equipment. With the ability to log data and review it graphically on-screen, you can solve problems faster and help minimize downtime. Let the new 289 be your watchdog for systems or processes while you are off solving other problems.
  • TrendCapture quickly graphically displays logged data session
  • Zoom on trend provides unprecedented ability to view and analyse TrendCapture data
  • Selectable ac filter helps display a steadier reading when the input signal is changing rapidly
  • Adjustable recording and auto hold thresholds
  • Large 50,000 count, 1/4 VGA dot matrix display with white backlight
  • Logging function with expanded memory for unattended monitoring of signals over time
  • Save multiple logging sessions before pc download is necessary
  • Low Pass filter for accurate voltage and frequency measurements at the same time on noisy equipment
  • LoZ Volts
  • Real time clock for automatic time stamping of saved readings

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Also Known As

GTIN UPC EAN: 0095969586696

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for next business day delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

$1,487.16 ( $1,635.88 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,487.16 ($1,635.88)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.