You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLIR ONE PRO ANDROID - 

Thermal Imager, Phone Accessory, Male USB C Android, 0 °C, 35 °C, 160 x 120, 55° x 43°, 15 cm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
FLIR ONE PRO ANDROID
Order Code:
276947601
Product Range
FLIR One Pro
See all Technical Docs

Product Information

:
0°C
:
35°C
:
160 x 120
:
-
:
55° x 43°
:
15cm
:
8.7Hz
:
-
:
FLIR One Pro
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLIR ONE Pro helps you find invisible problems faster than ever, whether you're inspecting electrical panels, troubleshooting mechanical systems, looking for HVAC problems, or finding water damage. This FLIR ONE Pro-Series camera offers 4x the native resolution of the FLIR ONE Pro LT, for sharper image clarity that's further enhanced by the revolutionary FLIR VividIR™ image processing. Measure temperatures more than 3x higher than any FLIR ONE model-up to 400°C (752°F)-with a sensitivity that detects temperature differences down to 70 mK. Packed with powerful measurement tools, the FLIR ONE Pro will work as hard as you do.
  • With its 19,200 pixel resolution and VividIR™ image processing, FLIR ONE Pro gives you the ability to see more detail when it matters most
  • Measure temperatures between up to 400°C (752°F) with up to three spot temperature meters and six temperature regions of interest
  • MSX and VividIR enhanced image processing and video capabilities give you the sharpest mobile thermal imaging performance
  • Rugged design with 1.8 meter drop test
  • Android USB-C Connector
  • 0.3m to infinity adjustable MSX distance

Applications

Imaging, Video & Vision

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Related Searches

2 total stock globally

2 available for 2 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$662.70 ( $728.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $662.70 ($728.97)