You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLIR E6 - 

Thermal Imager with MSX® Enhancement, -20 °C to 250 °C, 160 x 120 Resolution, 9 Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
FLIR E6
Order Code:
2401508
Product Range
EX Series
Technical Datasheet:
FLIR E6   Datasheet
See all Technical Docs

Product Information

:
-20°C
:
250°C
:
160 x 120
:
0.06°C
:
45° x 34°
:
500mm
:
9Hz
:
-
:
EX Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This point-and-shoot thermal imaging camera offers an affordable, easy to use replacement for a spot pyrometer. It provide a thermal image with temperature information on every pixel and Multi-Spectral Dynamic Imaging (MSX) for easier interpretation of an image. It adds visible spectrum definition to IR images by detecting the edges of objects and including that detail in the thermal image. Text becomes clearly visible so that you can read a label or identifier within the IR image. This exclusive function provides extraordinary thermal detail that instantly highlights and orients problem locations and eliminates the need to refer back to a visual image for detail.
  • Display: 3" colour LCD
  • On-board 640x480 digital camera
  • Spot measurement mode
  • Fixed focus-free 45°x34° lens
  • File format: radiometric jpg
  • Modes: Centerspot, Auto Hot/Cold Detection
  • Simultaneous storage of IR/Visual/MSX images
  • Picture in Picture image
  • Area Box Measurement mode
  • Temperature range: -20 to 250°C
  • 2% accuracy
  • Swappable Li-ion battery with 4 hour life
  • Weight: 540g

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for FLIR E6

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $2,995.00 ($3,294.50)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

1 total stock globally

Available until stock is exhausted

1 available for 7 - 14 business days delivery

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$3,517.50 ( $3,869.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,517.50 ($3,869.25)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.