You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

E95 24" LENS - 

Thermal Imager, -20 °C, 120 °C, 464 x 348, 0.03 °C, 24° x 18°, 500 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
E95 24" LENS
Order Code:
2751394
Product Range
Exx Series Thermal Camera
Also Known As:
GTIN UPC EAN: 4743254002692
Technical Datasheet:
E95 24" LENS   Datasheet
See all Technical Docs

Product Information

:
-20°C
:
120°C
:
464 x 348
:
0.03°C
:
24° x 18°
:
500mm
:
30Hz
:
2 Years
:
Exx Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLIR E95 provides a safe, non-invasive and effective method for finding and diagnosing potential electrical, mechanical and industrial problems. Layered infrared (IR) and digital images give you exceptional insight into the unknown and unseen, all without teardowns, shutdowns or other disturbances. Using FLIR's patented MSX Technology, the FLIR E95 extracts important visual details from the built-in digital camera and overlays them on top of the 464x348 pixel thermal image to create a high-resolution radiometric image in real-time. Use FLIR's Wi-Fi App to connect your E95 camera to any smartphone or tablet to import your radiometric JPEGs, stream video to co-workers and customers, create reports, add and edit text and voice comments and so much more. The FLIR E95 has a thermal range of -4 to 2732 Degrees Fahrenheit, which allows you to spot even the subtlest temperature patterns and details. Featuring Laser pointer, 4X Continuous zoom, Image annotation (voice), Centerspot, Hot Spot
  • 110,592 Pixel (384 x 288) true native IR resolution, with patented FLIR MSX enhancements and UltraMaxTM super-resolution option
  • Laser-assisted autofocus supports on-screen area measurement (m2 or ft2); vibrant 4" touchscreen (400 cd/m2 surface brightness) with 160° viewing angle
  • Records time-lapse thermal imagery up to 24 hrs; uploads to FLIR Tools app via Wi-Fi and METERLiNK connectivity to FLIR multimeters, clamps, and moisture meters
  • Hot, Cold, Center Spot, and 2 User Preset measurements, with high temperature measurement of 1500°C (2732°F)
  • Comes with 24° (17 mm) lens; autocalibrates with additionally purchased lenses

Applications

Test & Measurement, Imaging, Video & Vision

Contents

Contents: Thermal camera and lens, 2 batteries, power supply/ charger, lens protection, straps, lanyards, lens caps, cleaning cloth, 8GB SD card, screwdriver, cables and documentation

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

GTIN UPC EAN: 4743254002692

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Contact me when back in stock

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$16,906.46 ( $18,597.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16,906.46 ($18,597.11)