You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

E53 24" LENS

Thermal Imager, -20 °C, 650 °C, 240 x 180, 0.04 °C, 24° x 18°

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
E53 24" LENS
Order Code:
2853311
Product Range
EXX Series
Technical Datasheet:
E53 24" LENS   Datasheet
See all Technical Docs

Product Information


:
-20°C

:
650°C

:
240 x 180

:
0.04°C

:
24° x 18°

:
-

:
30Hz

:
2 Years

:
EXX Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLIR E53 is your entry into the Exx-Series, with the resolution and sensitivity you need at the right price. The 240 × 180 true native resolution offers more than 43,200 points of temperature measurement and produces crisp, vibrant imagery, which can be enhanced with FLIR's patented MSX® for added perspective.
  • 240 x 180 infrared pixel resolution with FLIR patented MSX visual enhancements
  • Super high resolution 4" touchscreen LCD
  • METERLiNK - Connect to select FLIR electrical and moisture meters and embed the data into the IR image
  • Versatile 24 degree FOV optic with true manual focus

Applications

Test & Measurement, Thermal Management, Maintenance & Repair

Contents

Infrared camera with lens, battery (2 ea), battery charger, front protection, straps (hand, wrist), hard transport case, lanyards, lens caps, lens cleaning cloth, power supplies, 8 GB SD card, Torx wrench, cables (USB 2.0 A to USB Type-C, USB Type-C to USB Type-C, USB Type-C to HDMI)

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 21/09/20

Notify me when back in stock

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$7,637.63 ( $8,401.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7,637.63 ($8,401.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.