You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DM285

Imaging Multimeter, Industrial, 160 x 120 IR Resolution, 50° x 38°, 10 A, 4 mA, 1000 V, 600 mV

FLIR DM285
FLIR DM285
FLIR DM285
FLIR DM285
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
DM285
Order Code:
2819821
Technical Datasheet:
DM285   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
160 x 120

:
50° x 38°

:
10A

:
-

:
1kV

:
-

:
50Mohm

:
10000µF

:
-10°C

:
150°C

:
10 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLIR DM285 is an industrial, all‐in‐one true RMS digital multimeter and thermal imager that can show you exactly where a temperature anomaly is for faster troubleshooting. Featuring Infrared Guided Measurement (IGM) powered by a built‐in 160 × 120 FLIR thermal imager, the meter visually guides you to the precise location of a problem. You'll pinpoint issues faster, more safely, and efficiently. Ideal for inspecting industrial electrical, mechanical, HVAC/R, and electronic systems, and can be used for benchtop electronics and in the field. The FLIR DM285 uniquely features Bluetooth METERLiNK, and is compatible with the new FLIR InSite workflow management tool that allows you to prepare efficient survey routes, maintain accurate documentation, share information with clients, and file instant reports. Product comes with DM285 FLIR meter, TA82 premium test leads, TA70 alligator clips, TA60 thermocouple probe with adapter, TA84 test lead holder storage/tripod accessory, 3 × AA Energizer
  • Thermal imaging allows you to quickly scan for overheating system components, then use the DMM test functions to troubleshoot and diagnose the fault
  • Wirelessly connect to the FLIR InSite professional workflow management tool to streamline inspections and simplify data collection, sharing, and reporting
  • Onboard data storage for both electrical parameter data and thermal images
  • 18‐function DMM including VFD mode, true RMS, LoZ, NCV, a built‐in work light, and a laser pointer
  • Measures voltage, current, frequency, resistance, continuity, diode, capacitance, and temperature

Applications

Test & Measurement, Thermal Management, Maintenance & Repair

Contents

Multimeter, L91 lithium batteries, silicone test leads, test lead storage/tripod accessory, Type-K thermocouple, alligator probes, soft carrying case

Available for back order

More stock available to supplier lead times which is approximately 7/02/22

Notify me when back in stock

$1,060.00 ( $1,166.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,060.00 ($1,166.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --