You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DM285-KIT

Imaging Multimeter, 160 x 120, 1kV, 10A

FLIR DM285-KIT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
DM285-KIT
Order Code:
2945223
Technical Datasheet:
DM285-KIT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
160 x 120

:
50° x 38°

:
10A

:
4mA

:
1kV

:
600mV

:
50Mohm

:
10000µF

:
-10°C

:
150°C

:
10 Years
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
Product Overview

The FLIR DM285 is a professional, all-in-one True RMS digital multimeter and thermal imager. Featuring Infrared Guided Measurement (IGM) technology powered by a built-in 160 x 120 FLIR thermal imager, the DM285 visually guides you to the precise location of an electrical problem without direct contact. You'll pinpoint hot spots faster, safer, and more efficiently. The DM285 also helps streamline inspections by connecting wirelessly to FLIR Tools or the new FLIR InSiteTM workflow management app

Applications

Test & Measurement

Footnotes

In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 13/12/21

Notify me when back in stock

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$1,140.00 ( $1,254.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,140.00 ($1,254.00)