You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DM284-FLEX-KIT 74

Imaging Multimeter, True RMS, Probe, 160 x 120 IR Resolution, 46° x 35°, 10 A, 4 mA, 1000 V, 600 mV

FLIR DM284-FLEX-KIT 74
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
DM284-FLEX-KIT 74
Order Code:
2751402
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
160 x 120

:
46° x 35°

:
10A

:
4mA

:
1kV

:
600mV

:
50Mohm

:
10000µF

:
-10°C

:
150°C

:
10 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The DM284-FLEX-KIT 74 from Flir Systems is an imaging true RMS Industrial multimeter with IGM. This professional all in-one true RMS digital multimeter and thermal imager that can show exactly where an electrical problem is to speed up troubleshooting. Featuring Infrared Guided Measurement (IGM) technology powered by a built-in 160 x 120 FLIR thermal imager, the DM284 visually guides to the precise location of an electrical problem. IGM enables to scan panels, connectors and wires without requiring any direct contact so one can do job from a safe distance. It verify electrical issues with trusted readings every time and even with complex measurements. View thermal and electrical thermocouple measurements simultaneously. Built-in worklights and a laser pointer help to access difficult locations with lighting issues and pinpoint the location of the problem in the thermal image. It has simple user interface and various thermal colour palettes to choose from iron, rainbow and greyscale.
  • 18 function DMM including VFD mode, true RMS, LoZ and NCV & 19200 pixels (160x120) image resolution
  • <=150mK sensitivity, 4 presets with custom adjustment emissivity, 3°C or 3.5% accuracy
  • Measurements range: AC/DC volts 1000V, AC/DC mvolt 600mV, VFD 1000V, AC/DC LoZ V 1000V
  • Measurement range: AC/DC Amp 10.00A, AC/DC mAmp 400.0mA, 50Mohm resistance, 10.00mF capacitance
  • 99.99KHz frequency range, type K -40°F to 752°F (-40°C to 400°C) thermocouple
  • Smart design and functionality, durable and 3m drop test
  • IP54 rating and CAT III 1000 V, CAT IV 600V safety
  • 2.8" display size, 3hr alkaline battery life minimum
  • 46° x 35° FOV (w x h), laser pointer and fixed focus
  • Dimension 200mm x 95mm x 49mm (H x W x L), weight of 537g

Applications

Test & Measurement

Contents

DM284 Type K thermocouple, Premium silicone test leads, CAT IV insulated alligator probes, FLIR TA74 universal flex current probe accessory 18"(45cm), Test lead storage/tripod accessory, 4 AAA batteries and documentation.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 31/01/22

Notify me when back in stock

$1,357.76 ( $1,493.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,357.76 ($1,493.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --