You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T199590 - 

Test Accessory, 42° Lens w/ Case, Flir Systems E75, E85 & E95 Series Thermal Cameras, Exx Series

T199590 - Test Accessory, 42° Lens w/ Case, Flir Systems E75, E85 & E95 Series Thermal Cameras, Exx Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
T199590
Order Code:
2751416
Product Range
Exx Series
Technical Datasheet:
T199590   Datasheet
See all Technical Docs

Product Information

:
42° Lens w/ Case
:
Flir Systems E75, E85 & E95 Series Thermal Cameras
:
Exx Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T199590 from Flir Systems is a 42° lens for the Exx series cameras. A modular design lens that auto-calibrates once attached to the camera and auto zoom ratio of 1-4x. Exclusively for the FLIR E75, E85 and E95 thermal cameras. Not every target is large enough or close enough for proper measurement with a single lens. FLIR designed the new Exx-Series with interchangeable lenses so one can use the same camera for every target you survey. The camera auto-calibrates with each new lens to ensure it produces high quality images and precise thermal measurements.
  • Comes with transport & storage bag
  • 10mm lens field of view (FOV) 42° x 32°

Applications

Imaging, Video & Vision

Associated Products

Compare Selected

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Contact me when back in stock

$2,534.56 ( $2,788.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,534.56 ($2,788.02)