You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

84.02.0.230.0000

DIN Rail Digital Timer, Series 84, Multifunction, 0.1 s, 9999 h

FINDER 84.02.0.230.0000
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
84.02.0.230.0000
Order Code:
2707376
Product Range
Series 84
Technical Datasheet:
84.02.0.230.0000   Datasheet
See all Technical Docs

Product Range Selector (Series 84)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series 84

:
Multifunction

:
0.1s

:
9999h

:
-

:
-

:
2 Changeover Relays

:
230V

:
16A

:
Screw Terminals

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • 2 in 1 - two independent channels
  • Two programming modes: "Smart" mode via smartphone with NFC communication or "Classic" mode via the joystick
  • Wide backlit display for easy reading all information during the programming phase and during normal operation
  • Possible to create new specific functions, mixing the 25 available functions on each channel
  • High precision and possibility of choice in time set-up
  • Large display allows easy viewing: set time, current time, timing in progress, input command state, output state
  • Two independent Start inputs - one per channel
  • One common Reset input
  • One common Pause input
  • PIN to protect access to programming session
  • Up or Down timing modes

No Longer Stocked

$322.82 ( $355.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $322.82 ($355.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $316.49 ($348.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $310.40 ($341.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --