You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FINDER 72.01.9.024.0000

Liquid Level Control Relay, 72 Series, Adjustable Sensitivity, SPDT, 24 Vdc, 1.5 W, 7 s

FINDER 72.01.9.024.0000
FINDER 72.01.9.024.0000
FINDER 72.01.9.024.0000
FINDER 72.01.9.024.0000
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
72.01.9.024.0000
Order Code:
134423201
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
72 Series
Technical Datasheet:
72.01.9.024.0000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (72 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24VDC

:
-

:
1.5W

:
72 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 72.01.9.024.0000 from Finder is a level control relay for conductive liquids with adjustable sensitivity. The main application of this relay is for sensing and control of level of conductive liquids. This control is achieved either through filling operation or through an emptying operation and in either case positive logic is used. Level control can be achieved around a single level using 2 electrodes or between minimum and maximum levels using 3 electrodes. The 72.01.8.240.0000 with its adjustable sensitivity setting can be ideal for monitoring the conductivity of liquids.
  • Adjustable sensitivity range from 5Kohm to 150Kohm
  • 1 CO (SPDT) contact configuration
  • Switch selectable delay time of 0.5s or 7s
  • Supply voltage of 24VDC
  • Ambient temperature range from -20°C to 60°C
  • 35mm DIN rail (EN 60715) mount
  • Rated current of 16A and maximum peak current of 30A
  • Maximum switching voltage of 400VAC
  • Rated load of 4000VA (AC1) and 750VA (AC15)
  • UL, EAC approved

Applications

Industrial, Consumer Electronics, Sensing & Instrumentation

20 total stock globally Need more?

1 AU stock available for 1-2 business days delivery
19 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$73.31 ( $80.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $73.31 ($80.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --