You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TA 241911T ENCLOSURE

Plastic Enclosure, IK07, Multipurpose, ABS, 107 mm, 191 mm, 240 mm, IP65

TA 241911T ENCLOSURE - Plastic Enclosure, IK07, Multipurpose, ABS, 107 mm, 191 mm, 240 mm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FIBOX FIBOX
Manufacturer Part No:
TA 241911T ENCLOSURE
Order Code:
2473509
Product Range
TEMPO Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multipurpose

:
ABS

:
107mm

:
191mm

:
240mm

:
IP65

:
Grey, Transparent

:
-

:
-

:
-

:
-

:
TEMPO Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TA241911T is a Tempo Enclosure made of acrylonitrile butadiene styrene (ABS) with clear transparent cover. This enclosure is easy to use because it is designed to save time and money in assembly and installation. It is fully compatible with the most common enclosures in the market. The large plain cover offers lots of space for printing, labels and switches. Rapid hinges can be installed in seconds, without any tools or screws.
  • UL94-HB Flammability rating
  • Halogen-free

Applications

Industrial

Contents

Enclosure, Base with PUR gasket, Screws for mounting plate/DIN-rail and Cover with polyamide cover screws and Plastic hinges.

No Longer Manufactured

$30.59 ( $33.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $30.59 ($33.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ $29.98 ($32.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $29.37 ($32.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.