You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TA 342912T ENCLOSURE - 

Plastic Enclosure, IK07, Multipurpose, ABS, 117 mm, 289 mm, 344 mm, IP65

TA 342912T ENCLOSURE - Plastic Enclosure, IK07, Multipurpose, ABS, 117 mm, 289 mm, 344 mm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FIBOX FIBOX
Manufacturer Part No:
TA 342912T ENCLOSURE
Order Code:
2473511
Product Range
TEMPO Series
See all Technical Docs

Product Information

:
Multipurpose
:
ABS
:
117mm
:
289mm
:
344mm
:
IP65
:
Grey, Transparent
:
-
:
-
:
-
:
-
:
TEMPO Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TA342912T is a Tempo Enclosure made of acrylonitrile butadiene styrene (ABS) with clear transparent cover. This enclosure is easy to use because it is designed to save time and money in assembly and installation. It is fully compatible with the most common enclosures in the market. The large plain cover offers lots of space for printing, labels and switches. Rapid hinges can be installed in seconds, without any tools or screws.
  • UL94-HB Flammability rating
  • Halogen-free

Applications

Industrial

Contents

Enclosure, Base with PUR gasket, Screws for mounting plate/DIN-rail and Cover with polyamide cover screws and Plastic hinges.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$54.54 ( $59.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $54.54 ($59.99)
  ( )
12+ $53.98 ($59.38)
  ( )
25+ $53.41 ($58.75)