You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PC M 95 G ENCLOSURE - 

Plastic Enclosure, IK08, Grey Cover, Push Button, Polycarbonate, 95 mm, 140 mm, 230 mm, IP66, IP67

PC M 95 G ENCLOSURE - Plastic Enclosure, IK08, Grey Cover, Push Button, Polycarbonate, 95 mm, 140 mm, 230 mm, IP66, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FIBOX FIBOX
Manufacturer Part No:
PC M 95 G ENCLOSURE
Order Code:
1004120
Product Range
PICCOLO Series
See all Technical Docs

Product Information

:
Push Button
:
Polycarbonate
:
95mm
:
140mm
:
230mm
:
IP66, IP67
:
Grey
:
NEMA 1, 4X, 6, 12, 13
:
3.74"
:
5.51"
:
9.06"
:
PICCOLO Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PC M 95 G is a grey Enclosure made of PC (polycarbonate). This enclosure comes with base with screws for mounting plate/DIN-rail, cover with PUR gasket and polyamide cover screws and polyurethane gasket.
  • -40 to 120°C Short term temperature range
  • Electrical insulated
  • UL746C5V Flammability rating

Applications

Industrial

Related Searches

128 total stock globally

128 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

28 will be available for delivery on 11/11/19

More stock available week commencing 2/12/19

$54.97 ( $60.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $54.97 ($60.47)
  ( )
15+ $53.32 ($58.65)
  ( )
50+ $52.22 ($57.44)
  ( )
100+ $51.11 ($56.22)