You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ABS 36/31-3 ENCLOSURE - 

Plastic Enclosure, IK08 / IK07, Smoked Hinged Cover, Multipurpose, ABS, 390 mm, 316 mm, 167 mm

ABS 36/31-3 ENCLOSURE - Plastic Enclosure, IK08 / IK07, Smoked Hinged Cover, Multipurpose, ABS, 390 mm, 316 mm, 167 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FIBOX FIBOX
Manufacturer Part No:
ABS 36/31-3 ENCLOSURE
Order Code:
1256258
Product Range
CARDMASTER Series
Also Known As:
GTIN UPC EAN: 6418074056801
See all Technical Docs

Product Information

:
Multipurpose
:
ABS
:
390mm
:
316mm
:
167mm
:
IP65
:
Grey
:
NEMA 1, 3, 3R, 12, 13
:
15.35"
:
12.44"
:
6.57"
:
CARDMASTER Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Cardmaster enclosure is designed to provide a safe and dependable solution to instrument packaging. Ideal for measurement, monitoring and process control equipment. Modern, durable materials are combined with an easy and reliable locking system and transparent door, to protect instrumentation and electronics. Enclosure base, terminal compartment cover, polyamide hinges, locking devices, wall fastening cover plug and mounting screws are included to make installation and use of this enclosure easy.
  • IP65 rated
  • Impact resistant polycarbonate or ABS
  • Easy and reliable locking system
  • Seperate compartment for terminal wiring
  • Built-in PCB card guides
  • Certified by Fimko, EN 50298 1998, Gost R and UL recognised

Also Known As

GTIN UPC EAN: 6418074056801

Related Searches

10 total stock globally

10 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

25 will be available for delivery on 10/11/19
5 will be available for delivery on 11/11/19

More stock available week commencing 2/12/19

$117.22 ( $128.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $117.22 ($128.94)
  ( )
10+ $116.03 ($127.63)
  ( )
25+ $114.83 ($126.31)