You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ABS 25/22-3 ENCLOSURE

Plastic Enclosure, IK08 / IK07, Smoked Hinged Cover, Multipurpose, ABS, 156 mm, 219 mm, 280 mm

ABS 25/22-3 ENCLOSURE - Plastic Enclosure, IK08 / IK07, Smoked Hinged Cover, Multipurpose, ABS, 156 mm, 219 mm, 280 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FIBOX FIBOX
Manufacturer Part No:
ABS 25/22-3 ENCLOSURE
Order Code:
1256255
Product Range
CARDMASTER Series
Also Known As:
GTIN UPC EAN: 6418074059406
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multipurpose

:
ABS

:
156mm

:
219mm

:
280mm

:
IP65

:
Grey

:
NEMA 1, 3, 3R, 12, 13

:
6.14"

:
8.62"

:
11.02"

:
CARDMASTER Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Cardmaster enclosure is designed to provide a safe and dependable solution to instrument packaging. Ideal for measurement, monitoring and process control equipment. Modern, durable materials are combined with an easy and reliable locking system and transparent door, to protect instrumentation and electronics. Enclosure base, terminal compartment cover, polyamide hinges, locking devices, wall fastening cover plug and mounting screws are included to make installation and use of this enclosure easy.
  • IP65 rated
  • Impact resistant polycarbonate or ABS
  • Easy and reliable locking system
  • Seperate compartment for terminal wiring
  • Built-in PCB card guides
  • Certified by Fimko, EN 50298 1998, Gost R and UL recognised

Also Known As

GTIN UPC EAN: 6418074059406

Available for back order

Deliveries start from 31/08/20

Notify me when back in stock

$75.55 ( $83.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $75.55 ($83.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $74.04 ($81.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $72.53 ($79.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.