You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FAIR-RITE 443164151.

Split Core Ferrite, 12.7 mm, 25 MHz, 300 MHz, 250 ohm

FAIR-RITE 443164151.
FAIR-RITE 443164151.
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FAIR-RITE FAIR-RITE
Manufacturer Part No:
443164151.
Order Code:
1463427
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
443164151.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12.7mm

:
25MHz

:
300MHz

:
250ohm

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 0443164151 is a round Ferrite Core Assembly for 12.7mm cable. The common-mode conducted EMI from 25 to 300MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
  • Many of the snap-it parts have flat core equivalents
  • Single turn impedance tests for the 43 material performed on the 4193A vector impedance analyser

Applications

Communications & Networking

21,650 total stock globally Need more?

2,964 SG stock available for 5-6 business days delivery
18,025 US stock available for 5-6 business days delivery
661 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$6.54 ( $7.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 110+
  • 550+
  • 1100+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $6.54 ($7.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $6.09 ($6.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.63 ($6.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.22 ($4.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $4.11 ($4.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
110+ $3.91 ($4.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
550+ $3.84 ($4.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1100+ $3.76 ($4.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --