You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2944666631 - 

Ferrite Core, Cylindrical, 690 ohm, 10 mm Length, 1 MHz to 200 MHz, 0.75 mm ID, 6 mm OD

2944666631 - Ferrite Core, Cylindrical, 690 ohm, 10 mm Length, 1 MHz to 200 MHz, 0.75 mm ID, 6 mm OD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FAIR-RITE FAIR-RITE
Manufacturer Part No:
2944666631
Order Code:
1191415
Technical Datasheet:
2944666631   Datasheet
See all Technical Docs

Product Information

:
6mm
:
10mm
:
0.75mm
:
1MHz
:
200MHz
:
690ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2944666631 is a Wound Bead controlled for impedance limits only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. Wire used for winding is oxygen free high conductivity copper with 100% matte tin plating over a nickel undercoating. If required the wound beads can be supplied with a tin/lead coating. The 44 material bead and wound bead is tested on the 4193A vector impedance meter.
  • -55 to 125°C Operating temperature range

Applications

Industrial, Automation & Process Control

Related Searches

263 total stock globally

263 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/03/20

$0.598 ( $0.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.598 ($0.66)
  ( )
25+ $0.505 ($0.56)
  ( )
50+ $0.444 ($0.49)
  ( )
100+ $0.405 ($0.45)