You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2843000302 - 

Ferrite Core, Cylindrical, 130 ohm, 10.3 mm Length, 20 MHz to 300 MHz, 3.8 mm ID

2843000302 - Ferrite Core, Cylindrical, 130 ohm, 10.3 mm Length, 20 MHz to 300 MHz, 3.8 mm ID

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FAIR-RITE FAIR-RITE
Manufacturer Part No:
2843000302
Order Code:
1703106
Technical Datasheet:
2843000302   Datasheet
See all Technical Docs

Product Information

:
-
:
10.3mm
:
3.8mm
:
20MHz
:
300MHz
:
130ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2843000302 is a Multi-aperture Suppression Core employed in airbag designs to prevent accidental activation. This multi-aperture core controlled for impedance only, used in suppression applications and in balun (balance-unbalance) and other broadband transformers. The core in 43 material is measured for impedance on the 4193A vector impedance analyzer and suitable for use with board components.
  • Supports broadband frequencies (20 to 300MHz)
  • 650 Hardness

Applications

Industrial, Communications & Networking

Related Searches

1,083 total stock globally

1,083 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

2,800 will be available for delivery on 3/11/19
2,800 will be available for delivery on 4/11/19
1,750 will be available for delivery on 8/11/19

More stock available week commencing 2/03/20

$0.419 ( $0.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.419 ($0.46)
  ( )
100+ $0.324 ($0.36)
  ( )
500+ $0.294 ($0.32)