You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FAIR-RITE 2743019447..

Ferrite Bead, 47 ohm, 5 A, 800 µohm

FAIR-RITE 2743019447..
FAIR-RITE 2743019447..
FAIR-RITE 2743019447..
FAIR-RITE 2743019447..
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FAIR-RITE FAIR-RITE
Manufacturer Part No:
2743019447..
Order Code:
1463461RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
2743019447..   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
47ohm

:
5A

:
TUK SGACK902S Keystone Coupler

:
800µohm

:
-

:
5.1mm

:
3.05mm

:
2.85mm

:
SMD

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 2743019447 is a SM Bead features rugged construction lowers the DC resistance and increases current carrying capacity compared to plated beads. The SM bead meets the solderability specifications when tested in accordance with MIL-STD-202, method 208. After dipping the mounting site of the bead, the solder surface shall be at least 95% covered with a smooth solder coating. The edges of the copper strip are not specified as solderable surfaces. This differential-mode SM bead is controlled for impedance limits only and suitable for use with board components.
  • Supports broadband frequencies (25 to 300MHz)
  • -55 to 125°C Operating temperature range

Applications

Industrial, Aerospace, Defence, Military

Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :1463461 Check stock

Available for back order

More stock available to supplier lead times which is approximately 3/06/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$0.179 ( $0.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 100
  • 100+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
100+ $0.179 ($0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 1463461) x 0.179 = $17.90
Total Price: $17.90
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
100 (Re-reel 1463461RL) x 0.179 = $17.90
Total Price: $17.90
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1463461
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.