You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2631480002. - 

Ferrite Core, Cylindrical, 295 ohm, 25.4 mm Length, 1 MHz to 300 MHz, 4.95 mm ID, 12.3 mm OD

2631480002. - Ferrite Core, Cylindrical, 295 ohm, 25.4 mm Length, 1 MHz to 300 MHz, 4.95 mm ID, 12.3 mm OD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FAIR-RITE FAIR-RITE
Manufacturer Part No:
2631480002.
Order Code:
1463434
Technical Datasheet:
2631480002.   Datasheet
See all Technical Docs

Product Information

:
12.3mm
:
25.4mm
:
4.95mm
:
1MHz
:
300MHz
:
295ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2631480002 is a round cable EMI Suppression Core has been burnished to remove the sharp edges. The suppression cable core is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. The single turn impedance tests are performed on the 4193A vector impedance meter.
  • Supports lower and broadband frequencies (1 to 300MHz)
  • 650 Hardness

Applications

Industrial, Communications & Networking

Related Searches

13,206 total stock globally

13,206 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$0.764 ( $0.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.764 ($0.84)
  ( )
10+ $0.688 ($0.76)
  ( )
50+ $0.663 ($0.73)
  ( )
100+ $0.644 ($0.71)
  ( )
500+ $0.627 ($0.69)
  ( )
1000+ $0.596 ($0.66)