You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FACOM R.360NANO

Socket Set, 1/4" Drive, R.360 Ratchet Handle

FACOM R.360NANO
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FACOM FACOM
Manufacturer Part No:
R.360NANO
Order Code:
185363701
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R.360NANO   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1/4" Twist Handle Ratchet, Socket and Bit Set

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The R.360NANO is a 1/4" Nano Socket Set.

Applications

Maintenance & Repair

Contents

R.360 1/4" square drive rotator ratchet, 6 PT 1/4in Drive Sockets( 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14)mm, 25mm long screwdriver bits( Slotted - 4.5, 6.5, 8mm, Phillips-1, 2, 3, Pozi-1, 2, 3, Hex Head-3, 4, 5, 6, 7mm, Tamper Torx-TT10, TT15,TT20,TT25, TT27, TT30, TT40, 1/4" Hex to 1/4" Drive converter, 1/4" Drive Universal Joint, 1/4" Drive Extensions 55mm & 100mm, 1/4" Drive Spinner handle, 1/4" Drive to 1/4" hex bit holder.

3 total stock globally Need more?

3 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$457.74 ( $503.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $457.74 ($503.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --