You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IR400 - 

IR / Infrared Thermometer, -20°C to +343°C, 2 %, 0 °C, 50 °C

IR400 - IR / Infrared Thermometer, -20°C to +343°C, 2 %, 0 °C, 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IR400
Order Code:
2836716
Technical Datasheet:
IR400   Datasheet
See all Technical Docs

Product Information

:
-20°C to +343°C
:
2%
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Built-in laser pointer that identifies target area and improves aim
  • Backlit display for taking measurements at night or in areas with low background light levels
  • 8:1 field of view (distance to target ratio)
  • Automatic Data Hold when trigger released
  • Fixed 0.95 emissivity covers 90% of surface applications
  • Min/Max Hold, Auto power off

Contents

Contents: Thermometer, 9V battery & case

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

$147.00 ( $161.70 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $147.00 ($161.70)