You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

42509 - 

IR / Infrared Thermometer, -20°C to +510°C, 1 %

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
42509
Order Code:
2688630
Technical Datasheet:
42509   Datasheet
See all Technical Docs

Product Information

:
-20°C to +510°C
:
1%
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 42509 from Extech Instruments is a dual laser IR thermometer with colour alert feature. The meter has dual lasers for quick accuracy in target area and programmable high/low alarms. Adjustable emissivity from 0.10 to 1.00 increases measurement accuracy for different surfaces. It features adjustable high/low set points with audible alarm alerts user when temperature exceeds the programmed set points. The 42509 is one of the fastest and most accurate IR thermometers with dual lasers identifying distance and location where accuracy is highest. This infrared thermometer measures and displays non-contact temperature readings from -4 to 950°F (-20°C) to 510°C). Dual laser pointers ensure accurate targeting and temperature measurement. The colour alert feature indicates when high or low set points are exceeded. Proper use and care of this meter will provide years of reliable service. It has ±0.5% or 1.8°F/1°C repeatability, ±(1% of rdg + 1°C) basic accuracy & 0.1°F/°C maximum resoluti
  • High/low alarms with vision alarm function, 8µm to 14µm IR spectral response (wavelength)
  • Fast and accurate measurements at 12" where the two lasers converge with 12:1 field of view
  • Great for processes that require temperature control and monitoring
  • Red backlit display flashes when reading exceeds high or low set points
  • Exclusive 150ms instantaneous response for capturing spikes in temperature
  • Automatic blue backlit dual LCD display, max mode captures and holds rapidly changing temperatures
  • Adjustable emissivity increases measurement accuracy for different surfaces
  • Double moulded housing, automatic power off (7sec with LOCK to disable), CE certified
  • Operating temperature range from 0°C to 50°C, 12:1 field of view (distance to target)
  • Dimension is 5.7inch x 4inch x1.7inch (146mm x 104mm x 43mm) and weight is 163g

Applications

Test & Measurement

Contents

42509 IR thermometer, Case, 9V battery.

Footnotes

Do not point the beam toward anyone's eye or allow beam to strike the eye from a reflective surface.

Warnings

Use extreme caution when the laser pointer is on.

Related Searches

5 total stock globally

Available until stock is exhausted

5 available for 4 - 5 business days delivery
$143.92 ( $158.31 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $143.92 ($158.31)