You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ELSH-Q61F1-0LPNM-JF3F8 - 

LED, Red, SMD, 3.85 V, 745 nm

ELSH-Q61F1-0LPNM-JF3F8 - LED, Red, SMD, 3.85 V, 745 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVERLIGHT EVERLIGHT
Manufacturer Part No:
ELSH-Q61F1-0LPNM-JF3F8
Order Code:
1859318
See all Technical Docs

Product Overview

The ELSH-Q61F1-0LPNM-JF3F8 is a high-power far red SMD LED offers high brightness, combined with a compact size to suit all kinds of lighting applications such as general illumination, spot, signal, industrial and commercial lighting. The thermal pad of this device is electrically isolated providing convenience in thermal and electrical design. This is one of the most promising device in Everlight's high power product offering and is ready to face the challenges of today's solid-state lighting requirements.
  • Small package with high efficiency
  • ESD protection up to 8KV
  • SMT soldering method
  • Matches ANSI binning

Applications

Agriculture, Automotive, LED Lighting, Signalling

Product Information

:
Red
:
SMD
:
-
:
-
:
3.85V
:
745nm
:
-
:
120°
:
Dome
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$5.42 ( $5.96 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.42 ($5.96)
  ( )
10+ $4.53 ($4.98)
  ( )
100+ $3.17 ($3.49)