You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ER14250T EVE
Battery, 3.6 V, 1/2AA, Lithium Thionyl Chloride, 1.2 Ah, Solder Tab, 14.5 mm
- Manufacturer:
- EVE EVE
- Manufacturer Part No:
- ER14250T EVE
- Order Code:
- 136594101
- Technical Datasheet:
- ER14250T EVE Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.6V
- :
- 1/2AA
- :
- Lithium Thionyl Chloride
- :
- 1.2Ah
- :
- Solder Tab
- :
- 14.5mm
- :
- 50.5mm
- :
- -
- :
- -
- :
- 1
- :
- 10g
- :
- CR14250
- :
- -
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Stainless steel container
- Hermetic glass-to-metal sealing
- Non-flammable electrolyte
- Pulse capability typical up to 50mA
- -60 to 85°C Operating temperature range
Applications
Metering, Security, Computers & Computer Peripherals, Sensing & Instrumentation, Automotive, Consumer Electronics
Warnings
19 total stock globally
Hazardous Item
There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $8.24 ($9.06) | ( ) |
Pricing is unavailable. Please contact customer services.