You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ER14250T EVE

Battery, 3.6 V, 1/2AA, Lithium Thionyl Chloride, 1.2 Ah, Solder Tab, 14.5 mm

EVE ER14250T EVE
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVE EVE
Manufacturer Part No:
ER14250T EVE
Order Code:
1365941
Technical Datasheet:
ER14250T EVE   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.6V

:
1/2AA

:
Lithium Thionyl Chloride

:
1.2Ah

:
Solder Tab

:
14.5mm

:
50.5mm

:
-

:
-

:
1

:
10g

:
CR14250

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The ER14250T EVE is a 1/2AA 3.6V/1.2Ah Non-rechargeable Battery features a lithium thionyl chloride technology and solder tab terminals. High and stable operating voltage. High minimum voltage during pulsing. Low self discharge rate (less than 1% after 1 year of storage at 25°C). Nominal capacity at 0.5mA, 25°C, 2V cut-off. The capacity restored by the cell varies according to current drain, temperature and cut-off voltage. Pulse capability.
  • Stainless steel container
  • Hermetic glass-to-metal sealing
  • Non-flammable electrolyte
  • Pulse capability typical up to 50mA
  • -60 to 85°C Operating temperature range

Applications

Metering, Security, Computers & Computer Peripherals, Sensing & Instrumentation, Automotive, Consumer Electronics

Warnings

Fire, explosion and severe burn hazard. Do not recharge, crush, disassemble, heat above 100 C, incinerate or expose contents to water.

19 total stock globally

19 AU stock available for 2-7 business days delivery

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Available until stock is exhausted

$13.14 ( $14.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.14 ($14.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $9.63 ($10.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $9.03 ($9.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $8.50 ($9.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $7.62 ($8.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --