You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ER14250M - 

Battery, 3.6 V, 1/2AA, Lithium Thionyl Chloride, 750 mAh, Raised Positive and Flat Negative

ER14250M - Battery, 3.6 V, 1/2AA, Lithium Thionyl Chloride, 750 mAh, Raised Positive and Flat Negative

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVE EVE
Manufacturer Part No:
ER14250M
Order Code:
1973590
Technical Datasheet:
ER14250M   Datasheet
See all Technical Docs

Product Information

:
3.6V
:
1/2AA
:
Lithium Thionyl Chloride
:
750mAh
:
Raised Positive and Flat Negative
:
14.3mm
:
25.4mm
:
-
:
-
:
10g
:
ER14250
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ER14250M from EVE is a non rechargeable lithium thionyl chloride spiral (Li-SOCl2) battery with raised positive and flat negative terminals. This battery features high voltage response, high minimum voltage during pulsing, excellent low temperature performance, non flammable electrolyte, built-in safety vent, stainless steel container and hermetic glass to metal sealing. Suitable for alarms and security systems, GPS, metering systems, memory back up, tracking system and GSM communication.
  • Compliant to IEC 86-4 safety and EN 50020 intrinsic safety standard
  • UL recognised (file number MH28717)
  • IEC code of battery is ER14250
  • Non flammable electrolyte
  • Available in 1/2AA standard size
  • Nominal capacity of 0.75Ah
  • Nominal voltage of 3.6V
  • Operating temperature range -65°C to 85°C
  • Continuous current of 100mA
  • Typical weight is 10g

Applications

Aerospace, Defence, Military, Security, Power Management, Portable Devices, Consumer Electronics, Industrial

Alternatives for ER14250M

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $15.66 ($17.23)   ( ) 20+ $15.27 ($16.80)   ( ) 50+ $14.86 ($16.35)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $5.17 ($5.69)   ( ) 10+ $5.03 ($5.53)   ( ) 25+ $4.78 ($5.26)   ( ) 150+ $4.57 ($5.03)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $8.52 ($9.37)   ( ) 20+ $8.29 ($9.12)   ( ) 50+ $7.88 ($8.67)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

1282760 - Battery, Single Cell, 3.6 V, 1/2AA, Lithium Thionyl Chloride, 1.2 Ah

1365935 - Battery, Single Cell, 3.6 V, 1/2AA, Lithium Thionyl Chloride, 1.2 Ah

1187252 - Battery, 3.6 V, 1/2AA, Lithium Thionyl Chloride, 1.2 Ah, Raised Positive and Flat Negative, 14.7 mm

View all alternatives / recommendations

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$6.39 ( $7.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.39 ($7.03)