You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B78148S1682K000 - 

RF Choke, Inductor, B78148S BC Series, 6.8 µH, 670 mA, 0.51 ohm, ± 10%, 75 MHz

B78148S1682K000 - RF Choke, Inductor, B78148S BC Series, 6.8 µH, 670 mA, 0.51 ohm, ± 10%, 75 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B78148S1682K000
Order Code:
1644263
Product Range
B78148S BC Series
Technical Datasheet:
B78148S1682K000   Datasheet
See all Technical Docs

Product Information

:
B78148S BC Series
:
6.8µH
:
670mA
:
0.51ohm
:
± 10%
:
75MHz
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B78148S BC series RF Choke with ferrite drum bobbin core and flame-retardant lacquer coating. It has enamel copper wire winding and copper base. It is suitable for RF blocking and filtering, decoupling and interference suppression.
  • Wide inductance range
  • Suitable for general-purpose application
  • Suitable for wave soldering
  • 1 to 4700µH Rated inductance
  • 55 to 1200mA Rated current range

Applications

Power Management, Industrial, Automotive, RF Communications, Lighting

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 1/06/20

Contact me when back in stock

$0.642 ( $0.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.642 ($0.71)
  ( )
100+ $0.465 ($0.51)
  ( )
500+ $0.407 ($0.45)
  ( )
1000+ $0.329 ($0.36)