You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPCOS B72520E0200K062

TVS Varistor, 20 V, 26 V, MLV E, 54 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

EPCOS B72520E0200K062
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72520E0200K062
Order Code:
228125501
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MLV E
Technical Datasheet:
B72520E0200K062   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MLV E)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20V

:
26V

:
MLV E

:
54V

:
1206 [3216 Metric]

:
Multilayer Varistor (MLV)

:
200A

:
-55°C

:
150°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The B72520E0200K062 is a surface mount Multilayer Varistor with nickel barrier termination (AgNiSn) suitable for lead-free reflow and wave soldering. This automotive E series ceramic transient voltage suppressor features high energy absorption capability and low leakage current. This varistor is available with PSpice simulation model. It is used for transient overvoltage protection in automotive applications, engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof, load-dump protection and jump-start protection.
  • High energy absorption capability
  • Long-term ESD stability
  • Bidirectional protection
  • No temperature derating up to 150°C
  • UL94V-0 Flammability rating

Applications

Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

1,664 total stock globally Need more?

2 AU stock available for 1-2 business days delivery
1,662 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.393 ( $0.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ $0.393 ($0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --