You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B58033I5206M001 - 

Multilayer Ceramic Capacitor, 20 µF, 500 V, CeraLink SP Series, ± 20%, Through Hole

B58033I5206M001 - Multilayer Ceramic Capacitor, 20 µF, 500 V, CeraLink SP Series, ± 20%, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B58033I5206M001
Order Code:
2470605
Product Range
CeraLink SP Series
Technical Datasheet:
B58033I5206M001   Datasheet
See all Technical Docs

Product Information

:
20µF
:
500V
:
CeraLink SP Series
:
± 20%
:
Through Hole
:
-
:
-
:
-40°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B58033I5206M001 is a CeraLink™ Multilayer Ceramic Capacitor for fast-switching semiconductors. High ripple current capability. Optimized for high frequencies up to several 100MHz. Increasing capacitance with DC bias up to operating voltage. RoHS-compatible PLZT ceramic (lead lanthanum zirconium titanate), copper inner electrodes, silver outer electrodes, silver-coated copper pins, silicone based casting compound and plastic housing to UL94V-0.
  • Low equivalent serial inductance and resistance
  • Low power loss
  • Low dielectric absorption
  • High capacitance density
  • Minimised dielectric loss at high temperatures
  • High reliability

Applications

Industrial, Power Management

Related Searches

20 total stock globally

20 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$107.63 ( $118.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $107.63 ($118.39)