You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B57452V5103J062

Thermistor, NTC, 10 kohm, B57452V5 Series, 4480 K, SMD, 0805 [2012 Metric]

EPCOS B57452V5103J062
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B57452V5103J062
Order Code:
2432583RL
Product Range
B57452V5
Technical Datasheet:
B57452V5103J062   Datasheet
See all Technical Docs

Product Range Selector (B57452V5)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
B57452V5

:
SMD

:
4480K

:
0805 [2012 Metric]

:
-

:
-40°C

:
150°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The AECQ200 B57452V5 series NTC Thermistor for temperature measurement and compensation.
  • Qualification based on AEC-Q200 Rev-D
  • Multilayer SMD NTC with inner electrodes
  • Nickel barrier termination
  • For temperature measurement up to 150°C
  • Excellent long-term aging stability in high temperature and high humidity environment
  • UL approval (E69802)

Applications

Automotive, Automotive

Packaging type Re-reel
 
Additional packaging options available
Cut Tape :2432583 Check stock

Available for back order

More stock available to supplier lead times which is approximately 27/06/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$0.534 ( $0.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 100
Quantity Price (Incl GST) Your Price
 
 
100+ $0.534 ($0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.524 ($0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 2432583) x 0.534 = $53.40
Total Price: $53.40
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
100 (Re-reel 2432583RL) x 0.534 = $53.40
Total Price: $53.40
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2432583
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.