You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B43647A5567M057

Electrolytic Capacitor, 560 µF, 450 V, B43647 Series, ± 20%, Snap-In, 2000 hours @ 105°C

New

EPCOS B43647A5567M057

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B43647A5567M057
Order Code:
3586372
Product Range
B43647 Series
Technical Datasheet:
B43647A5567M057   Datasheet
See all Technical Docs

Product Range Selector (B43647 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
560µF

:
450V

:
B43647 Series

:
± 20%

:
Snap-In

:
2000 hours @ 105°C

:
Polar

:
30mm

:
10mm

:
-25°C

:
105°C

:
45mm

:
0.2ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

B43647 series aluminium electrolytic snap-in capacitors. Typical applications include power supplies, frequency converters, uninterruptible power supplies, medical appliances and solar inverters.
  • Long life grade capacitors
  • Extremely high CV product, ultra compact
  • High reliability, high ripple current capability
  • Pass needle flame test according to IEC 60695-11-5 for all flame exposure times up to 120s
  • Charge/discharge proof, polar
  • Aluminium case, insulated with PET sleeve without insulation sheet at the can bottom
  • Snap-in solder pins to hold component in place on PC-board
  • Minus pole marking on case surface, minus pole not insulated from case
  • Overload protection by safety vent on the base

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$18.66 ( $20.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.66 ($20.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $17.16 ($18.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $15.59 ($17.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $14.47 ($15.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $13.42 ($14.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
320+ $13.19 ($14.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --