You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B43455D5108M000

Electrolytic Capacitor, Screw, 1000 µF, 450 V, B43455 Series, 10000 hours @ 85°C, ± 20%, Screw

B43455D5108M000 - Electrolytic Capacitor, Screw, 1000 µF, 450 V, B43455 Series, 10000 hours @ 85°C, ± 20%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B43455D5108M000
Order Code:
2283945
Product Range
B43455 Series
Technical Datasheet:
B43455D5108M000   Datasheet
See all Technical Docs

Product Information


:
1000µF

:
450V

:
B43455 Series

:
10000 hours @ 85°C

:
± 20%

:
Screw

:
51.6mm

:
-

:
-40°C

:
85°C

:
80.7mm

:
0.099ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B43455 series long life grade Aluminium Electrolytic Capacitor encapsulated in an aluminium case with insulation sleeve. It has poles with screw terminal connections and mounting with ring clips, clamps or threaded stud. It is used in frequency converters, uninterruptible power supplies and professional power supplies.
  • Charge-discharge proof, polar
  • Long useful life
  • All-welded construction ensures reliable electrical contact
  • PAPR terminals available (protection against polarity reversal)
  • Version with optimized construction for base cooling (heat sink mounting) available
  • Version with low-inductance design available
  • Self-extinguishing electrolyte
  • The bases of types with threaded stud d <=76.9mm are not insulated
  • The bases of types with threaded stud d = 91mm have fully insulated bases
  • 350 to 450VDC Rated voltage range
  • 1000 to 15000µF Rated capacitance range

Applications

Industrial, Power Management

Alternatives for B43455D5108M000

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

5+ $67.18 ($73.90)   ( ) 50+ $62.45 ($68.70)   ( ) 100+ $54.34 ($59.77)   ( ) More Pricing...

Restricted Item Add

Available for back order

Deliveries start from 17/10/20

Notify me when back in stock

View all alternatives / recommendations

$37.90 ( $41.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $37.90 ($41.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $37.87 ($41.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
36+ $35.47 ($39.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
72+ $34.74 ($38.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.