You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B32686S1104K564 - 

DC Film Capacitor, 0.1 µF, 1.6 kV, Metallized PP, ± 5%, B32686S Series

B32686S1104K564 - DC Film Capacitor, 0.1 µF, 1.6 kV, Metallized PP, ± 5%, B32686S Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32686S1104K564
Order Code:
1200824
Product Range
B32686S Series
Technical Datasheet:
B32686S1104K564   Datasheet
See all Technical Docs

Product Information

:
0.1µF
:
1.6kV
:
Metallized PP
:
± 5%
:
B32686S Series
:
-
:
-
:
-
:
-55°C
:
100°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B32686S series metallised polypropylene Film Capacitor with tin-plated copper strap terminals. It has polypropylene (PP) dielectric, plastic case and epoxy resin sealing. It is suitable for snubber, filtering and IGBT applications.
  • Film metallised on one side and metal foils internally connected in series
  • Very high pulse strength
  • High current
  • Highest possible contact reliability

Applications

Industrial

Warnings

Do not exceed the upper category temperature (UCT). Do not apply any mechanical stress to the capacitor terminals. Avoid any compressive, tensile or flexural stress.

Related Searches

No Longer Stocked

$19.76 ( $21.74  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.76 ($21.74)
  ( )
10+ $18.77 ($20.65)
  ( )
25+ $17.78 ($19.56)
  ( )
50+ $15.80 ($17.38)
  ( )
100+ $14.82 ($16.30)
  ( )
250+ $14.31 ($15.74)
  ( )
500+ $13.14 ($14.45)