You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B32361A4256J080

AC Film Capacitor, Power Electronic AC MKP, 25 µF, 480 VAC, Metallized PP, ± 5%, B32361 Series, Can

B32361A4256J080 - AC Film Capacitor, Power Electronic AC MKP, 25 µF, 480 VAC, Metallized PP, ± 5%, B32361 Series, Can

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32361A4256J080
Order Code:
2493099
Product Range
B32361 Series
Technical Datasheet:
B32361A4256J080   Datasheet
See all Technical Docs

Product Information


:
25µF

:
480VAC

:
Metallized PP

:
± 5%

:
B32361 Series

:
Can

:
Screw

:
-

:
-40°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B32361 series from EPCOS are metalized polypropylene film capacitors with screw terminals for general purpose applications. These capacitors are constructed with aluminium case and stud on bottom of aluminium can.
  • Capacitance value range from 10µF to 200µF
  • Available voltage ratings are 350VAC, 460VAC and 680VAC
  • RMS voltage of 250VAC, 330VAC and 480VAC
  • Current rating ranges from 10A to 25A
  • Capacitor size varies from 63.5mm x 70mm to 63.5mm x 142mm
  • Tolerance of ±5%
  • Operating temperature range from -40˚C to 70˚C
  • Stud size is M6, M10 and M12
  • UL E106388 approved

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

No Longer Manufactured

$42.90 ( $47.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $42.90 ($47.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $42.87 ($47.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $40.16 ($44.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $39.33 ($43.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $36.18 ($39.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $34.68 ($38.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.