You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B25620B1118K103 - 

DC Film Capacitor, Power Electronic DC MKP, 1100 µF, 1.1 kV, Metallized PP, ± 10%, B2562 Series

B25620B1118K103 - DC Film Capacitor, Power Electronic DC MKP, 1100 µF, 1.1 kV, Metallized PP, ± 10%, B2562 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B25620B1118K103
Order Code:
2219199
Product Range
B2562 Series
Technical Datasheet:
B25620B1118K103   Datasheet
See all Technical Docs

Product Information

:
1100µF
:
1.1kV
:
Metallized PP
:
± 10%
:
B2562 Series
:
Can
:
Screw
:
-
:
-55°C
:
60°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B25620B1118K103 is a power electronic Film Capacitor with female M6 terminals.
  • Indoor mounting degree of protection
  • M12 threaded bolt on bottom of the aluminium case

Applications

Industrial

Warnings

In case of dents of more than 1mm depth or any other mechanical damage, capacitors must not be used at all. Check tightness of the connections/terminals periodically.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Contact me when back in stock

$226.02 ( $248.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $226.02 ($248.62)