You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SBS30

Rechargeable Battery, Powersafe, 12 V, Lead Acid, 26 Ah, Bolt

SBS30 - Rechargeable Battery, Powersafe, 12 V, Lead Acid, 26 Ah, Bolt

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENERSYS ENERSYS
Manufacturer Part No:
SBS30
Order Code:
207072502
Product Range
PowerSafe SBS series
Technical Datasheet:
SBS30   Datasheet
See all Technical Docs

Product Range Selector (PowerSafe SBS series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
Lead Acid

:
26Ah

:
-

:
Bolt

:
-

:
156mm

:
97mm

:
250mm

:
9.5kg

:
-

:
-

:
PowerSafe SBS series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The SBS30 is a PowerSafe rechargeable Lead-acid Battery with 26Ah of capacity. The PowerSafe SBS battery range is available in several configurations including the front terminal series which has become extremely popular in leading edge telecom applications. Smaller than the competition, the design of the front terminal series offers improved flexibility where space is limited and makes installation and maintenance easier and faster. These batteries are designed to cope with raised temperatures and harsh environments. The advanced pure lead plate technology and unique manufacturing methods used by EnerSys, make PowerSafe SBS batteries the first choice for long and trouble-free service. The maximum operating temperature of these battery series can be extended to 80°C via an optional metal jacket.
  • Proprietary Thin Plate Pure Lead technology provides increased plate surface area and energy density
  • Long Service Life and up to 2 Year Shelf Life
  • Impact resistant, flame retardant case UL94 V-0

Applications

Power Management, Industrial

Warnings

Do not place electrically conductive objects such as tools on top of the battery, take care to avoid short-circuiting terminals of opposite polarity.

6 total stock globally Need more?

6 available for 7 - 14 business days delivery

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$552.65 ( $607.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $552.65 ($607.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange