You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ENERGIZER HDD321
LED Head Light, Plastic, 85 m Beam, 300 lm, AAA x 3
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- HDD321
- Order Code:
- 2914196
-
- Also Known As:
- GTIN UPC EAN: 7638900412802
- Technical Datasheet:
- HDD321 Datasheet
Product Information
Technical Documents (1)
Product Overview
- 300 Lumen, LED head torch
- 3x White LEDs, 2x red LEDs
- Spot and area light modes
- Digital focus
- Dimming
- Adjustable, elastic headband
- Pivoting head
- Shatterproof lens
- Weatherproof
- Can survive a 1m drop
- Designed to last 15 years
- Supplied with 3x AAA batteries
- Beam distance: 85m
Also Known As
87 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/01/24
85 UK stock available for 5-8 business days delivery
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $37.72 ($41.49) | ( ) |
10+ | $28.23 ($31.05) | ( ) |
25+ | $26.75 ($29.43) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.