You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
E300129500
Battery, E93, 1.5 V, C, Alkaline, Raised Positive and Flat Negative, 26.2 mm
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- E300129500
- Order Code:
- 2507365
- Product Range
- E93 Series
- Also Known As:
- GTIN UPC EAN: 7638900410402
- Technical Datasheet:
- E300129500 Datasheet
Product Range Selector (E93 Series)
See all from this product rangeAlternatives for E300129500
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5V
- :
- C
- :
- Alkaline
- :
- -
- :
- Raised Positive and Flat Negative
- :
- 26.2mm
- :
- 50mm
- :
- -
- :
- -
- :
- 2
- :
- 66.2g
- :
- LR14
- :
- 14A
- :
- E93 Series
Technical Documents (2)
Product Overview
- 10 Year Power Seal shelf life
- Guaranteed against leakage
- 0% Mercury content
Contents
Contents: Batteries only
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 10+
- 25+
- 150+
- 250+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $5.88 ($6.47) | ( ) |
10+ | $5.65 ($6.22) | ( ) |
25+ | $5.45 ($6.00) | ( ) |
150+ | $5.20 ($5.72) | ( ) |
250+ | $5.13 ($5.64) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.